Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NRLR2100-F-10A-AA-R | |
|---|---|
DigiKey Part Number | 1885-NRLR2100-F-10A-AA-R-ND |
Manufacturer | |
Manufacturer Product Number | NRLR2100-F-10A-AA-R |
Description | CIRCUIT PROTECTOR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 250 V AC 50 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 10A |
Manufacturer IDEC | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CE, CSA C22.2 No. 235, UL1077, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRLR2100-10A-AA-B | IDEC | 0 | 1885-NRLR2100-10A-AA-B-ND | 195,91000 € | Parametric Equivalent |
| NRLR2100-F-10A-AA-B | IDEC | 0 | 1885-NRLR2100-F-10A-AA-B-ND | 217,29000 € | Parametric Equivalent |
| NRLR2100-F-10A-AA-G | IDEC | 0 | 1885-NRLR2100-F-10A-AA-G-ND | 217,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,31000 € | 56,31 € |
| Unit Price without VAT: | 56,31000 € |
|---|---|
| Unit Price with VAT: | 67,00890 € |

