Parametric Equivalent

NRLR2100-3A-AA-1 | |
|---|---|
DigiKey Part Number | 1885-NRLR2100-3A-AA-1-ND |
Manufacturer | |
Manufacturer Product Number | NRLR2100-3A-AA-1 |
Description | CIRCUIT PROTECTOR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 3A 250 V AC 50 V DC Rocker Panel Mount |
Category | Voltage Rating - AC 250 V |
Manufacturer IDEC | Voltage Rating - DC 50 V |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination Neon |
Mounting Type Panel Mount | Illumination Voltage (Nominal) 125V |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CE, CSA C22.2 No. 235, UL1077, VDE |
Current Rating (Amps) 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRLY2111-F-3A-AA-1 | IDEC | 0 | 1885-NRLY2111-F-3A-AA-1-ND | 68,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,74000 € | 50,74 € |
| Unit Price without VAT: | 50,74000 € |
|---|---|
| Unit Price with VAT: | 60,38060 € |

