Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NRLR1100-20A-AA | |
|---|---|
DigiKey Part Number | 1885-NRLR1100-20A-AA-ND |
Manufacturer | |
Manufacturer Product Number | NRLR1100-20A-AA |
Description | CIRCUIT PROTECTOR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer IDEC | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CE, CSA C22.2 No. 235, UL1077, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRLR1100-20A-AD | IDEC | 0 | 1885-NRLR1100-20A-AD-ND | 31,79000 € | Parametric Equivalent |
| NRLR1100F-20A-AAB | IDEC | 0 | 1885-NRLR1100F-20A-AAB-ND | 26,74000 € | Parametric Equivalent |
| NRLR1500-DC24V-B | IDEC | 0 | 1885-NRLR1500-DC24V-B-ND | 32,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,79000 € | 31,79 € |
| Unit Price without VAT: | 31,79000 € |
|---|---|
| Unit Price with VAT: | 37,83010 € |

