Parametric Equivalent
Parametric Equivalent

NRF111-3A | |
|---|---|
DigiKey Part Number | 1885-NRF111-3A-ND |
Manufacturer | |
Manufacturer Product Number | NRF111-3A |
Description | CIRCUIT PROTECTOR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 3A 250 V AC 32 V DC Push to Reset Panel Mount |
Category | Current Rating (Amps) 3A |
Manufacturer IDEC | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 32 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRF111G-3A | IDEC | 0 | 1885-NRF111G-3A-ND | 18,15000 € | Parametric Equivalent |
| NRF111S-3A | IDEC | 0 | 1885-NRF111S-3A-ND | 18,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,15000 € | 18,15 € |
| Unit Price without VAT: | 18,15000 € |
|---|---|
| Unit Price with VAT: | 21,59850 € |

