Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NRBM3100-20A-AA | |
|---|---|
DigiKey Part Number | 1885-NRBM3100-20A-AA-ND |
Manufacturer | |
Manufacturer Product Number | NRBM3100-20A-AA |
Description | CIRCUIT PROTECTOR 20A |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 20A 250 V AC 65 V DC Lever Panel Mount |
Category | Current Rating (Amps) 20A |
Manufacturer IDEC | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic | Approval Agency cURus, UL1077, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRAN3100-20A-AA | IDEC | 0 | 1885-NRAN3100-20A-AA-ND | 75,53000 € | Parametric Equivalent |
| NRAN3100-20A-BA | IDEC | 0 | 1885-NRAN3100-20A-BA-ND | 75,53000 € | Parametric Equivalent |
| NRAS3100-20A-AA | IDEC | 0 | 1885-NRAS3100-20A-AA-ND | 73,45000 € | Parametric Equivalent |
| NRAS3100-20A-BA | IDEC | 0 | 1885-NRAS3100-20A-BA-ND | 73,45000 € | Parametric Equivalent |
| NRAS3100-20A-MA | IDEC | 0 | 1885-NRAS3100-20A-MA-ND | 73,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,93000 € | 109,93 € |
| Unit Price without VAT: | 109,93000 € |
|---|---|
| Unit Price with VAT: | 130,81670 € |

