Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NRAS3100-F-3A-BA | |
|---|---|
DigiKey Part Number | 1885-NRAS3100-F-3A-BA-ND |
Manufacturer | |
Manufacturer Product Number | NRAS3100-F-3A-BA |
Description | CIRCUIT PROTECTOR 3A |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 3A 250 V AC 65 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 3A |
Manufacturer IDEC | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic | Approval Agency cURus, UL1077, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRAN3100-3A-AA | IDEC | 0 | 1885-NRAN3100-3A-AA-ND | 75,53000 € | Parametric Equivalent |
| NRAN3100-3A-BA | IDEC | 0 | 1885-NRAN3100-3A-BA-ND | 75,53000 € | Parametric Equivalent |
| NRAN3100-3A-MA | IDEC | 0 | 1885-NRAN3100-3A-MA-ND | 75,53000 € | Parametric Equivalent |
| NRAS3100-3A-AA | IDEC | 0 | 1885-NRAS3100-3A-AA-ND | 73,45000 € | Parametric Equivalent |
| NRAS3100-3A-BA | IDEC | 0 | 1885-NRAS3100-3A-BA-ND | 73,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,29000 € | 81,29 € |
| Unit Price without VAT: | 81,29000 € |
|---|---|
| Unit Price with VAT: | 96,73510 € |

