Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NRAS2100-F-2A-MA | |
|---|---|
DigiKey Part Number | 1885-NRAS2100-F-2A-MA-ND |
Manufacturer | |
Manufacturer Product Number | NRAS2100-F-2A-MA |
Description | CIRCUIT PROTECTOR 2A |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 2A 250 V AC 65 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 2A |
Manufacturer IDEC | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic | Approval Agency cURus, UL1077, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRAN2100-2A-AA | IDEC | 0 | 1885-NRAN2100-2A-AA-ND | 52,95000 € | Parametric Equivalent |
| NRAN2100-F-2A-AA | IDEC | 0 | 1885-NRAN2100-F-2A-AA-ND | 55,67000 € | Parametric Equivalent |
| NRAN2100-F-2A-AD | IDEC | 0 | 1885-NRAN2100-F-2A-AD-ND | 55,67000 € | Parametric Equivalent |
| NRAN2111-2A-AA | IDEC | 0 | 1885-NRAN2111-2A-AA-ND | 61,07000 € | Parametric Equivalent |
| NRAS2100-2A-AA | IDEC | 0 | 1885-NRAS2100-2A-AA-ND | 50,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,20000 € | 56,20 € |
| Unit Price without VAT: | 56,20000 € |
|---|---|
| Unit Price with VAT: | 66,87800 € |

