NRAS1121-0.30A-BA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: 29,19000 €
Datasheet

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: 34,07000 €
Datasheet

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: 23,81000 €
Datasheet

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: 23,81000 €
Datasheet

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: 23,81000 €
Datasheet

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: 26,74000 €
Datasheet

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: 26,74000 €
Datasheet

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: 31,79000 €
Datasheet

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: 31,79000 €
Datasheet

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: 30,92000 €
Datasheet
Image for NRAS1121-0.30A-BA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRAS1121-0.30A-BA

DigiKey Part Number
1885-NRAS1121-0.30A-BA-ND
Manufacturer
Manufacturer Product Number
NRAS1121-0.30A-BA
Description
300MA CD CB 1POLE W/ALARM CONT
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic 300mA 250 V AC 65 V DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
300mA
Manufacturer
IDEC
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
65 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Magnetic
Approval Agency
cURus, UL1077, VDE
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NRAN1100-F-0.3A-AAIDEC01885-NRAN1100-F-0.3A-AA-ND29,19000 €Parametric Equivalent
NRAN1111-0.3A-AAIDEC01885-NRAN1111-0.3A-AA-ND34,07000 €Parametric Equivalent
NRAS1100-0.3A-AAIDEC01885-NRAS1100-0.3A-AA-ND23,81000 €Parametric Equivalent
NRAS1100-0.3A-ADIDEC01885-NRAS1100-0.3A-AD-ND23,81000 €Parametric Equivalent
NRAS1100-0.3A-BAIDEC01885-NRAS1100-0.3A-BA-ND23,81000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,79000 €31,79 €
Manufacturers Standard Package
Unit Price without VAT:31,79000 €
Unit Price with VAT:37,83010 €