Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NRAS1100-12A-AD | |
|---|---|
DigiKey Part Number | 1885-NRAS1100-12A-AD-ND |
Manufacturer | |
Manufacturer Product Number | NRAS1100-12A-AD |
Description | CIRCUIT PROTECTOR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 12A 250 V AC 65 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic | |
Current Rating (Amps) | 12A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cURus, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,81000 € | 23,81 € |
| Unit Price without VAT: | 23,81000 € |
|---|---|
| Unit Price with VAT: | 28,33390 € |

