Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NRAR1100-2A-AA | |
|---|---|
DigiKey Part Number | 1885-NRAR1100-2A-AA-ND |
Manufacturer | |
Manufacturer Product Number | NRAR1100-2A-AA |
Description | CIRCUIT PROTECTOR 2A |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 2A 250 V AC 65 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 2A |
Manufacturer IDEC | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic | Approval Agency cURus, UL1077, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRAR1100-2A-AD | IDEC | 0 | 1885-NRAR1100-2A-AD-ND | 31,79000 € | Parametric Equivalent |
| NRAR1100-2A-AD-6 | IDEC | 0 | 1885-NRAR1100-2A-AD-6-ND | 39,49000 € | Parametric Equivalent |
| NRAR1100-2A-MA | IDEC | 0 | 1885-NRAR1100-2A-MA-ND | 31,79000 € | Parametric Equivalent |
| NRAR1100-F-2A-AA | IDEC | 0 | 1885-NRAR1100-F-2A-AA-ND | 42,30000 € | Parametric Equivalent |
| NRAR1100-F-2A-AD-4 | IDEC | 0 | 1885-NRAR1100-F-2A-AD-4-ND | 42,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,79000 € | 31,79 € |
| Unit Price without VAT: | 31,79000 € |
|---|---|
| Unit Price with VAT: | 37,83010 € |

