
NH1S-2100S-5AD | |
|---|---|
DigiKey Part Number | 1885-NH1S-2100S-5AD-ND |
Manufacturer | |
Manufacturer Product Number | NH1S-2100S-5AD |
Description | CB 2-POLE 5A AD CURVE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 250 V AC 65 V DC Lever DIN Rail |
Category | Current Rating (Amps) 5A |
Manufacturer IDEC | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CE, CSA C22.2 No. 235, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,05000 € | 69,05 € |
| Unit Price without VAT: | 69,05000 € |
|---|---|
| Unit Price with VAT: | 82,16950 € |

