NH1S-2100S-20AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: 69,92000 €
Datasheet
Image for NH1S-2100S-20AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NH1S-2100S-20AA

DigiKey Part Number
1885-NH1S-2100S-20AA-ND
Manufacturer
Manufacturer Product Number
NH1S-2100S-20AA
Description
CB 2-POLE 20A AA CURVE
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 65 V DC Lever DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
20A
Voltage Rating - AC
250 V
Voltage Rating - DC
65 V
Actuator Type
Lever
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, CSA C22.2 No. 235, UL1077, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
169,92000 €69,92 €
Manufacturers Standard Package
Unit Price without VAT:69,92000 €
Unit Price with VAT:83,20480 €