Parametric Equivalent

NH1S-2100S-15MA | |
|---|---|
DigiKey Part Number | 1885-NH1S-2100S-15MA-ND |
Manufacturer | |
Manufacturer Product Number | NH1S-2100S-15MA |
Description | 2 POLE 15A CB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 250 V AC 65 V DC Lever DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, CSA C22.2 No. 235, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,38000 € | 58,38 € |
| Unit Price without VAT: | 58,38000 € |
|---|---|
| Unit Price with VAT: | 69,47220 € |

