
MC3D-P00RN | |
|---|---|
DigiKey Part Number | 1885-MC3D-P00RN-ND |
Manufacturer | |
Manufacturer Product Number | MC3D-P00RN |
Description | LED PNL IND 32X25 SOLDER LUG |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 5V, 12V, 24V 4mA Solder Lug |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 5V, 12V, 24V | |
Current | 4mA | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | 32.00mm x 25.00mm | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,39000 € | 20,39 € |
| 10 | 16,28800 € | 162,88 € |
| 100 | 13,91430 € | 1.391,43 € |
| 500 | 12,88578 € | 6.442,89 € |
| Unit Price without VAT: | 20,39000 € |
|---|---|
| Unit Price with VAT: | 24,26410 € |

