
MC3D-P00FB | |
|---|---|
DigiKey Part Number | 1885-MC3D-P00FB-ND |
Manufacturer | |
Manufacturer Product Number | MC3D-P00FB |
Description | LED PNL IND 26.80X18.80 SLDR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 5V, 12V, 24V 4mA Solder Lug |
Category | Voltage 5V, 12V, 24V |
Manufacturer IDEC | Current 4mA |
Series | Lens Size 26.80mm x 18.80mm |
Packaging Bulk | Lens Style Rectangle with Flat Top |
Part Status Active | Termination Style Solder Lug |
Type LED | Ingress Protection IP40 |
Ratings AC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,30000 € | 20,30 € |
| 10 | 16,21400 € | 162,14 € |
| 100 | 14,59170 € | 1.459,17 € |
| Unit Price without VAT: | 20,30000 € |
|---|---|
| Unit Price with VAT: | 24,15700 € |

