
MC2D-P00B | |
|---|---|
DigiKey Part Number | 1885-MC2D-P00B-ND |
Manufacturer | |
Manufacturer Product Number | MC2D-P00B |
Description | LED PNL IND 18.80MM SOLDER LUG |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 5V, 12V, 24V 4mA Solder Lug |
Category | Voltage 5V, 12V, 24V |
Manufacturer IDEC | Current 4mA |
Series | Lens Size 18.80mm |
Packaging Bulk | Lens Style Square with Flat Top |
Part Status Active | Termination Style Solder Lug |
Type LED | Ingress Protection IP40 |
Ratings AC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,71000 € | 18,71 € |
| 10 | 14,89700 € | 148,97 € |
| 100 | 13,28480 € | 1.328,48 € |
| Unit Price without VAT: | 18,71000 € |
|---|---|
| Unit Price with VAT: | 22,26490 € |

