
MA9Z-3D41N-PW | |
|---|---|
DigiKey Part Number | 1885-MA9Z-3D41N-PW-ND |
Manufacturer | |
Manufacturer Product Number | MA9Z-3D41N-PW |
Description | LED MODULE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED White 24V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Color | White | |
Voltage | 24V | |
(Select First, Then Apply Filters) Compatible Series | IDEC, MA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,40000 € | 18,40 € |
| Unit Price without VAT: | 18,40000 € |
|---|---|
| Unit Price with VAT: | 21,89600 € |

