
MA3P-341-Y | |
|---|---|
DigiKey Part Number | 1885-MA3P-341-Y-ND |
Manufacturer | |
Manufacturer Product Number | MA3P-341-Y |
Description | LED PNL IND YELLOW 19.20X13.20 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 24V 7mA Quick Connect - 0.276" (7.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 7mA | |
Panel Cutout Shape | Rectangle | |
Panel Cutout Dimensions | 0.88" x 0.64" (22.40mm x 16.20mm) | |
Lens Size | 19.20mm x 13.20mm | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.276" (7.0mm) | |
Ingress Protection | IP40 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,90000 € | 15,90 € |
| 10 | 12,55500 € | 125,55 € |
| 100 | 10,61690 € | 1.061,69 € |
| 500 | 9,77596 € | 4.887,98 € |
| Unit Price without VAT: | 15,90000 € |
|---|---|
| Unit Price with VAT: | 18,92100 € |

