
MA3P-341-G | |
|---|---|
DigiKey Part Number | 1885-MA3P-341-G-ND |
Manufacturer | |
Manufacturer Product Number | MA3P-341-G |
Description | LED PNL IND GREEN 19.20X13.20 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 24V 7mA Quick Connect - 0.276" (7.0mm) |
Category | Voltage 24V |
Manufacturer IDEC | Current 7mA |
Series | Panel Cutout Shape Rectangle |
Packaging Bulk | Panel Cutout Dimensions 0.88" x 0.64" (22.40mm x 16.20mm) |
Part Status Active | Lens Size 19.20mm x 13.20mm |
Type LED | Lens Style Rectangle with Flat Top |
Lamp Color Green | Termination Style Quick Connect - 0.276" (7.0mm) |
Ratings AC/DC | Ingress Protection IP40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,70000 € | 15,70 € |
| 10 | 12,39900 € | 123,99 € |
| 100 | 10,81110 € | 1.081,11 € |
| Unit Price without VAT: | 15,70000 € |
|---|---|
| Unit Price with VAT: | 18,68300 € |

