Image for MA3P-331-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA3P-331-G

DigiKey Part Number
1885-MA3P-331-G-ND
Manufacturer
Manufacturer Product Number
MA3P-331-G
Description
LED PNL IND GREEN 19.20X13.20
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 12V 7mA Quick Connect - 0.276" (7.0mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
12V
Manufacturer
IDEC
Current
7mA
Series
Panel Cutout Shape
Rectangle
Packaging
Bulk
Panel Cutout Dimensions
0.88" x 0.64" (22.40mm x 16.20mm)
Part Status
Active
Lens Size
19.20mm x 13.20mm
Type
LED
Lens Style
Rectangle with Flat Top
Lamp Color
Green
Termination Style
Quick Connect - 0.276" (7.0mm)
Ratings
AC/DC
Ingress Protection
IP40
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,70000 €15,70 €
1012,39900 €123,99 €
10010,81110 €1.081,11 €
Manufacturers Standard Package
Unit Price without VAT:15,70000 €
Unit Price with VAT:18,68300 €