
MA3P-311-R | |
|---|---|
DigiKey Part Number | 1885-MA3P-311-R-ND |
Manufacturer | |
Manufacturer Product Number | MA3P-311-R |
Description | LED PNL IND RED 19.20X13.20 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 5V 9mA Quick Connect - 0.276" (7.0mm) |
Category | Voltage 5V |
Manufacturer IDEC | Current 9mA |
Series | Panel Cutout Shape Rectangle |
Packaging Bulk | Panel Cutout Dimensions 0.88" x 0.64" (22.40mm x 16.20mm) |
Part Status Active | Lens Size 19.20mm x 13.20mm |
Type LED | Lens Style Rectangle with Flat Top |
Lamp Color Red | Termination Style Quick Connect - 0.276" (7.0mm) |
Ratings DC | Ingress Protection IP40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,82000 € | 15,82 € |
| 10 | 12,49800 € | 124,98 € |
| 100 | 10,89760 € | 1.089,76 € |
| Unit Price without VAT: | 15,82000 € |
|---|---|
| Unit Price with VAT: | 18,82580 € |

