
MA2P-144RG | |
|---|---|
DigiKey Part Number | 1885-MA2P-144RG-ND |
Manufacturer | |
Manufacturer Product Number | MA2P-144RG |
Description | LED PNL IND GRN/RED 13.20MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red 24V Green, 24V Red 9mA Green, 9mA Red Quick Connect - 0.276" (7.0mm) |
Category | Voltage 24V Green, 24V Red |
Manufacturer IDEC | Current 9mA Green, 9mA Red |
Series | Panel Cutout Shape Square |
Packaging Bulk | Panel Cutout Dimensions 0.64" x 0.64" (16.20mm x 16.20mm) |
Part Status Active | Lens Size 13.20mm |
Type LED | Lens Style Square with Flat Top |
Lamp Color Green, Red | Termination Style Quick Connect - 0.276" (7.0mm) |
Ratings AC/DC | Ingress Protection IP40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,12000 € | 32,12 € |
| 10 | 26,20800 € | 262,08 € |
| 100 | 24,89430 € | 2.489,43 € |
| Unit Price without VAT: | 32,12000 € |
|---|---|
| Unit Price with VAT: | 38,22280 € |

