
MA2P-141-G | |
|---|---|
DigiKey Part Number | 1885-MA2P-141-G-ND |
Manufacturer | |
Manufacturer Product Number | MA2P-141-G |
Description | LED PNL IND GRN 13.20MM QUICK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 24V 7mA Quick Connect - 0.276" (7.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 7mA | |
Panel Cutout Shape | Square | |
Panel Cutout Dimensions | 0.64" x 0.64" (16.20mm x 16.20mm) | |
Lens Size | 13.20mm | |
Lens Style | Square with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.276" (7.0mm) | |
Ingress Protection | IP40 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,69000 € | 11,69 € |
| 10 | 9,09800 € | 90,98 € |
| 100 | 7,59360 € | 759,36 € |
| 500 | 6,93974 € | 3.469,87 € |
| 1.000 | 6,72772 € | 6.727,72 € |
| Unit Price without VAT: | 11,69000 € |
|---|---|
| Unit Price with VAT: | 13,91110 € |

