
LW7S-2LC5 | |
|---|---|
DigiKey Part Number | 1885-LW7S-2LC5-ND |
Manufacturer | |
Manufacturer Product Number | LW7S-2LC5 |
Description | SWITCH SELECT 2POS SPDT 3A 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPDT 3A (AC), 2A (DC) 125 V Panel Mount |
Category | Voltage Rating - DC 30 V |
Manufacturer IDEC | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Part Status Active | Panel Cutout Dimensions Circular - 25.30mm Dia |
Type Standard | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit SPDT | Operating Temperature -25°C ~ 60°C |
Number of Positions 2 | Depth Behind Flange 52.00mm |
Switch Function On-On | Mechanical Life 250,000 Cycles |
Current Rating (Amps) 3A (AC), 2A (DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Approval Agency CCC, CE, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,75000 € | 44,75 € |
| Unit Price without VAT: | 44,75000 € |
|---|---|
| Unit Price with VAT: | 53,25250 € |

