Image for LW7P-1C06VA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW7P-1C06VA

DigiKey Part Number
1885-LW7P-1C06VA-ND
Manufacturer
Manufacturer Product Number
LW7P-1C06VA
Description
LED PNL IND AMBER 28.00MM PC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Amber 240V PC Pin
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
240V
Manufacturer
IDEC
Panel Cutout Shape
Square
Series
Panel Cutout Dimensions
0.96" x 0.96" (24.50mm x 24.50mm)
Packaging
Bulk
Lens Size
28.00mm
Part Status
Active
Lens Style
Square with Flat Top
Type
LED
Termination Style
PC Pin
Lamp Color
Amber
Ingress Protection
IP65
Ratings
AC
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,82000 €37,82 €
1031,07800 €310,78 €
10030,03800 €3.003,80 €
Manufacturers Standard Package
Unit Price without VAT:37,82000 €
Unit Price with VAT:45,00580 €