
Category | Voltage 12V |
Manufacturer IDEC | Panel Cutout Shape Square |
Series | Panel Cutout Dimensions 0.96" x 0.96" (24.50mm x 24.50mm) |
Packaging Bulk | Lens Size 28.00mm |
Part Status Active | Lens Style Square with Flat Top |
Type LED | Termination Style Solder Lug |
Lamp Color Green | Ingress Protection IP65 |
Ratings AC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,32000 € | 27,32 € |
| 10 | 22,13600 € | 221,36 € |
| 100 | 20,65360 € | 2.065,36 € |
| Unit Price without VAT: | 27,32000 € |
|---|---|
| Unit Price with VAT: | 32,51080 € |

