
LW7L-A1C75S | |
|---|---|
DigiKey Part Number | 1885-LW7L-A1C75S-ND |
Manufacturer | |
Manufacturer Product Number | LW7L-A1C75S |
Description | 25MM SQ PUSHBUTTON ILLUMINATED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 3PDT Standard, Illuminated Panel Mount, Front |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Square, Button, Flush |
Series | Color - Actuator/Cap Blue |
Packaging Bulk | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 120 VAC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Oil and Water Resistant |
Circuit | Panel Cutout Dimensions Square - 24.50mm x 24.50mm |
Switch Function On-On | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 3A (AC), 2A (DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,32000 € | 73,32 € |
| Unit Price without VAT: | 73,32000 € |
|---|---|
| Unit Price with VAT: | 87,25080 € |

