Image for LW7GL-M1C26A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW7GL-M1C26A

DigiKey Part Number
1885-LW7GL-M1C26A-ND
Manufacturer
Manufacturer Product Number
LW7GL-M1C26A
Description
25MM SQ PUSHBUTTON ILLUMINATED
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Square, Button, Full Guard
Color - Actuator/Cap
Amber
Illumination Type, Color
LED, Amber
Illumination Voltage (Nominal)
240 VAC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant
Features
-
Panel Cutout Dimensions
Square - 24.50mm x 24.50mm
Operating Temperature
-25°C ~ 50°C
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
173,66000 €73,66 €
Manufacturers Standard Package
Unit Price without VAT:73,66000 €
Unit Price with VAT:87,65540 €