Image for LW7GL-A1C25MG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW7GL-A1C25MG

DigiKey Part Number
1885-LW7GL-A1C25MG-ND
Manufacturer
Manufacturer Product Number
LW7GL-A1C25MG
Description
25MM SQ PUSHBUTTON ILLUMINATED
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Square, Button, Full Guard
Series
Color - Actuator/Cap
Green
Packaging
Bulk
Illumination Type, Color
LED, Green
Part Status
Active
Illumination Voltage (Nominal)
120 VAC
Mounting Type
Panel Mount, Front
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Type
Standard, Illuminated
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant
Circuit
Panel Cutout Dimensions
Square - 24.50mm x 24.50mm
Switch Function
On-On
Operating Temperature
-25°C ~ 50°C
Current Rating (Amps)
100mA (AC/DC)
Mechanical Life
500,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
100,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
183,10000 €83,10 €
Manufacturers Standard Package
Unit Price without VAT:83,10000 €
Unit Price with VAT:98,88900 €