
LW7GB-A1C5LR | |
|---|---|
DigiKey Part Number | 1885-LW7GB-A1C5LR-ND |
Manufacturer | |
Manufacturer Product Number | LW7GB-A1C5LR |
Description | 25MM PUSHBUTTON RED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Square, Button, Full Guard |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Oil and Water Resistant |
Type Standard | Panel Cutout Dimensions Square - 24.50mm x 24.50mm |
Circuit | Operating Temperature -25°C ~ 60°C |
Switch Function On-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 3A (AC), 2A (DC) | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,93000 € | 41,93 € |
| Unit Price without VAT: | 41,93000 € |
|---|---|
| Unit Price with VAT: | 49,89670 € |

