
LW6P-23MG | |
|---|---|
DigiKey Part Number | 1885-LW6P-23MG-ND |
Manufacturer | |
Manufacturer Product Number | LW6P-23MG |
Description | LED PNL IND GREEN 28MM SRW TER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 12V Screw Terminal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 12V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.00" (25.4mm) | |
Lens Size | 28.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,15000 € | 35,15 € |
| 10 | 28,77900 € | 287,79 € |
| 100 | 25,10310 € | 2.510,31 € |
| Unit Price without VAT: | 35,15000 € |
|---|---|
| Unit Price with VAT: | 41,82850 € |

