
LW6P-22G | |
|---|---|
DigiKey Part Number | 1885-LW6P-22G-ND |
Manufacturer | |
Manufacturer Product Number | LW6P-22G |
Description | LED PNL IND GREEN 28MM SLDR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 6V Solder Lug |
Category | Voltage 6V |
Manufacturer IDEC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 1.00" (25.4mm) |
Packaging Bulk | Lens Size 28.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Solder Lug |
Lamp Color Green | Ingress Protection IP65 |
Ratings AC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,47000 € | 29,47 € |
| 10 | 23,95300 € | 239,53 € |
| 100 | 22,53830 € | 2.253,83 € |
| Unit Price without VAT: | 29,47000 € |
|---|---|
| Unit Price with VAT: | 35,06930 € |

