
LW6P-1C05VY | |
|---|---|
DigiKey Part Number | 1885-LW6P-1C05VY-ND |
Manufacturer | |
Manufacturer Product Number | LW6P-1C05VY |
Description | LED PNL IND YELLOW 28MM PC PIN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 120V PC Pin |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 120V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.00" (25.4mm) | |
Lens Size | 28.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | PC Pin | |
Ingress Protection | IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,30000 € | 38,30 € |
| 10 | 31,47000 € | 314,70 € |
| 100 | 27,53470 € | 2.753,47 € |
| Unit Price without VAT: | 38,30000 € |
|---|---|
| Unit Price with VAT: | 45,57700 € |

