
LW6P-16Y | |
|---|---|
DigiKey Part Number | 1885-LW6P-16Y-ND |
Manufacturer | |
Manufacturer Product Number | LW6P-16Y |
Description | LED PNL IND YELLOW 28MM SLDR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 240V Solder Lug |
Category | Voltage 240V |
Manufacturer IDEC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 1.00" (25.4mm) |
Packaging Bulk | Lens Size 28.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Solder Lug |
Lamp Color Yellow | Ingress Protection IP65 |
Ratings AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,63000 € | 32,63 € |
| 10 | 26,64400 € | 266,44 € |
| 100 | 25,35230 € | 2.535,23 € |
| Unit Price without VAT: | 32,63000 € |
|---|---|
| Unit Price with VAT: | 38,82970 € |

