
LW6P-16W | |
|---|---|
DigiKey Part Number | 1885-LW6P-16W-ND |
Manufacturer | |
Manufacturer Product Number | LW6P-16W |
Description | LED PNL IND WHITE 28MM SLDR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White 240V Solder Lug |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 240V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.00" (25.4mm) | |
Lens Size | 28.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,04000 € | 33,04 € |
| 10 | 26,97900 € | 269,79 € |
| 100 | 23,47960 € | 2.347,96 € |
| Unit Price without VAT: | 33,04000 € |
|---|---|
| Unit Price with VAT: | 39,31760 € |

