
LW6MS-3LC2M | |
|---|---|
DigiKey Part Number | 1885-LW6MS-3LC2M-ND |
Manufacturer | |
Manufacturer Product Number | LW6MS-3LC2M |
Description | SWITCH SELECT 3P DPDT 100MA 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPDT 100mA (AC/DC) 125 V Panel Mount |
Category | Illumination Non-Illuminated |
Manufacturer IDEC | Mounting Type Panel Mount |
Series | Termination Style Screw Terminal |
Packaging Bulk | Panel Cutout Dimensions Circular - 25.20mm Dia |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard | Features Bezel - Round |
Circuit DPDT | Operating Temperature -25°C ~ 60°C |
Number of Positions 3 | Depth Behind Flange 60.50mm |
Switch Function On-Off-On | Mechanical Life 250,000 Cycles |
Current Rating (Amps) 100mA (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Approval Agency CCC, CE, CSA, TUV, UR |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,54000 € | 63,54 € |
| Unit Price without VAT: | 63,54000 € |
|---|---|
| Unit Price with VAT: | 75,61260 € |

