
Category | Voltage 240V |
Manufacturer IDEC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.99" (25.10mm) |
Packaging Bulk | Lens Size 28.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Solder Lug |
Lamp Color Red | Ingress Protection IP65 |
Ratings AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,10000 € | 37,10 € |
| 10 | 30,44500 € | 304,45 € |
| 100 | 29,34160 € | 2.934,16 € |
| Unit Price without VAT: | 37,10000 € |
|---|---|
| Unit Price with VAT: | 44,14900 € |

