
LW6MP-25A | |
|---|---|
DigiKey Part Number | 1885-LW6MP-25A-ND |
Manufacturer | |
Manufacturer Product Number | LW6MP-25A |
Description | LED PNL IND AMBER 28MM SLDR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber 120V Solder Lug |
Category | Voltage 120V |
Manufacturer IDEC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.99" (25.10mm) |
Packaging Bulk | Lens Size 28.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Solder Lug |
Lamp Color Amber | Ingress Protection IP65 |
Ratings AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,80000 € | 36,80 € |
| 10 | 30,20300 € | 302,03 € |
| 100 | 29,10870 € | 2.910,87 € |
| Unit Price without VAT: | 36,80000 € |
|---|---|
| Unit Price with VAT: | 43,79200 € |

