
LW6MP-24R | |
|---|---|
DigiKey Part Number | 1885-LW6MP-24R-ND |
Manufacturer | |
Manufacturer Product Number | LW6MP-24R |
Description | LED PNL IND RED 28MM SOLDER LUG |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 24V Solder Lug |
Category | Voltage 24V |
Manufacturer IDEC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 1.00" (25.4mm) |
Packaging Bulk | Lens Size 28.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Solder Lug |
Lamp Color Red | Ingress Protection IP65 |
Ratings AC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,84000 € | 31,84 € |
| 10 | 25,96300 € | 259,63 € |
| 100 | 24,61850 € | 2.461,85 € |
| Unit Price without VAT: | 31,84000 € |
|---|---|
| Unit Price with VAT: | 37,88960 € |

