
LW6MP-1C05VW | |
|---|---|
DigiKey Part Number | 1885-LW6MP-1C05VW-ND |
Manufacturer | |
Manufacturer Product Number | LW6MP-1C05VW |
Description | LED PNL IND WHITE 28MM PC PIN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White 120V PC Pin |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 120V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.99" (25.10mm) | |
Lens Size | 28.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | PC Pin | |
Ingress Protection | IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,40000 € | 40,40 € |
| 10 | 33,27400 € | 332,74 € |
| 100 | 29,16900 € | 2.916,90 € |
| Unit Price without VAT: | 40,40000 € |
|---|---|
| Unit Price with VAT: | 48,07600 € |

