Image for LW6MP-16MG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW6MP-16MG

DigiKey Part Number
1885-LW6MP-16MG-ND
Manufacturer
Manufacturer Product Number
LW6MP-16MG
Description
LED PNL IND GREEN 28MM SRW TER
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 240V Screw Terminal
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
240V
Manufacturer
IDEC
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.99" (25.10mm)
Packaging
Bulk
Lens Size
28.00mm Dia
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Termination Style
Screw Terminal
Lamp Color
Green
Ingress Protection
IP65
Ratings
AC
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,89000 €39,89 €
1032,86100 €328,61 €
10031,93580 €3.193,58 €
Manufacturers Standard Package
Unit Price without VAT:39,89000 €
Unit Price with VAT:47,46910 €