
LW6MP-14Y | |
|---|---|
DigiKey Part Number | 1885-LW6MP-14Y-ND |
Manufacturer | |
Manufacturer Product Number | LW6MP-14Y |
Description | LED PNL IND YELLOW 28MM SLDR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 24V Solder Lug |
Category | Voltage 24V |
Manufacturer IDEC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 1.00" (25.4mm) |
Packaging Bulk | Lens Size 28.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Solder Lug |
Lamp Color Yellow | Ingress Protection IP65 |
Ratings AC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,70000 € | 29,70 € |
| 10 | 24,14400 € | 241,44 € |
| 100 | 22,71870 € | 2.271,87 € |
| Unit Price without VAT: | 29,70000 € |
|---|---|
| Unit Price with VAT: | 35,34300 € |

