
LW6ML-M1C13VG | |
|---|---|
DigiKey Part Number | 1885-LW6ML-M1C13VG-ND |
Manufacturer | |
Manufacturer Product Number | LW6ML-M1C13VG |
Description | 25MM PUSHBUTTON ILLUMINATED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Green |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 12 VAC/DC |
Mounting Type Panel Mount, Front | Termination Style PC Pin |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 25.20mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,56000 € | 64,56 € |
| Unit Price without VAT: | 64,56000 € |
|---|---|
| Unit Price with VAT: | 76,82640 € |

