
LW6ML-A1C55S | |
|---|---|
DigiKey Part Number | 1885-LW6ML-A1C55S-ND |
Manufacturer | |
Manufacturer Product Number | LW6ML-A1C55S |
Description | 25MM PUSHBUTTON ILLUMINATED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Blue |
Packaging Bulk | Illumination Type, Color LED, Blue |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 25.20mm Dia |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 3A (AC), 2A (DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,22000 € | 62,22 € |
| Unit Price without VAT: | 62,22000 € |
|---|---|
| Unit Price with VAT: | 74,04180 € |

