
LW6MJ-2C54GGC | |
|---|---|
DigiKey Part Number | 1885-LW6MJ-2C54GGC-ND |
Manufacturer | |
Manufacturer Product Number | LW6MJ-2C54GGC |
Description | SWITCH KEYLOCK 2POS SPDT 3A 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 3A (AC), 2A (DC) 125 VAC 30 VDC Panel Mount |
Category | Key Removable Positions Right |
Manufacturer IDEC | Angle of Throw 90° |
Series | Contact Material Silver (Ag) |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Mounting Type Panel Mount |
Circuit SPDT | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Number of Positions 2 | Panel Cutout Dimensions Circular - 25.30mm Dia |
Switch Function On-On | Features IP65 |
Contact Timing Not Specified | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 3A (AC), 2A (DC) | Depth Behind Flange 52.00mm |
Voltage Rating - AC 125 V | Mechanical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 100,000 Cycles |
Actuator Type Flat Key |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,01000 € | 111,01 € |
| Unit Price without VAT: | 111,01000 € |
|---|---|
| Unit Price with VAT: | 132,10190 € |

