Image for LW6MJ-2C24WWB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW6MJ-2C24WWB

DigiKey Part Number
1885-LW6MJ-2C24WWB-ND
Manufacturer
Manufacturer Product Number
LW6MJ-2C24WWB
Description
SWITCH KEY 2POS DPDT 100MA 125V
Customer Reference
Detailed Description
Keylock Switch 2 Position DPDT 100mA (AC/DC) 125 VAC 30 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flat Key
Manufacturer
IDEC
Key Removable Positions
Left
Series
Angle of Throw
90°
Packaging
Bulk
Contact Material
Silver (Ag)
Part Status
Obsolete
Contact Finish
Gold
Circuit
DPDT
Mounting Type
Panel Mount
Number of Positions
2
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Switch Function
On-On
Panel Cutout Dimensions
Circular - 25.30mm Dia
Contact Timing
Not Specified
Operating Temperature
-25°C ~ 50°C
Current Rating (Amps)
100mA (AC/DC)
Depth Behind Flange
52.00mm
Voltage Rating - AC
125 V
Mechanical Life
100,000 Cycles
Voltage Rating - DC
30 V
Electrical Life
100,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.