Image for LW6MJ-2C24MRRA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW6MJ-2C24MRRA

DigiKey Part Number
1885-LW6MJ-2C24MRRA-ND
Manufacturer
Manufacturer Product Number
LW6MJ-2C24MRRA
Description
SWITCH KEY 2POS DPDT 100MA 125V
Customer Reference
Detailed Description
Keylock Switch 2 Position DPDT 100mA (AC/DC) 125 VAC 30 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Key Removable Positions
All
Manufacturer
IDEC
Angle of Throw
90°
Series
Contact Material
Silver (Ag)
Packaging
Bulk
Contact Finish
Gold
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
DPDT
Termination Style
Screw Terminal
Number of Positions
2
Panel Cutout Dimensions
Circular - 25.30mm Dia
Switch Function
On-On
Features
IP65
Contact Timing
Not Specified
Operating Temperature
-25°C ~ 50°C
Current Rating (Amps)
100mA (AC/DC)
Depth Behind Flange
60.50mm
Voltage Rating - AC
125 V
Mechanical Life
100,000 Cycles
Voltage Rating - DC
30 V
Electrical Life
100,000 Cycles
Actuator Type
Flat Key
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.