
LW6MF-33C35W | |
|---|---|
DigiKey Part Number | 1885-LW6MF-33C35W-ND |
Manufacturer | |
Manufacturer Product Number | LW6MF-33C35W |
Description | SWITCH SELECT 3P 3PDT 100MA 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position 3PDT 100mA (AC/DC) 125 V Panel Mount |
Category | Illumination Illuminated |
Manufacturer IDEC | Illumination Type, Color LED, White |
Series | Illumination Voltage (Nominal) 120 VAC |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard | Panel Cutout Dimensions Circular - 25.30mm Dia |
Circuit 3PDT | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Positions 3 | Operating Temperature -25°C ~ 50°C |
Switch Function Mom-Off-Mom | Depth Behind Flange 52.00mm |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 250,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Approval Agency CCC, CE, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,13000 € | 89,13 € |
| Unit Price without VAT: | 89,13000 € |
|---|---|
| Unit Price with VAT: | 106,06470 € |

