
LW6K-3C6MC | |
|---|---|
DigiKey Part Number | 1885-LW6K-3C6MC-ND |
Manufacturer | |
Manufacturer Product Number | LW6K-3C6MC |
Description | SWITCH KEYLOCK 3POS DPDT 3A 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position DPDT 3A (AC), 2A (DC) 125 VAC 30 VDC Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Flat Key |
Manufacturer IDEC | Key Removable Positions Center and Right |
Series | Angle of Throw 45° |
Packaging Bulk | Contact Material Silver (Ag) |
Part Status Active | Contact Finish Silver |
Circuit DPDT | Mounting Type Panel Mount |
Number of Positions 3 | Termination Style Screw Terminal |
Switch Function On-Off-On | Panel Cutout Dimensions Circular - 25.30mm Dia |
Contact Timing Not Specified | Operating Temperature -25°C ~ 60°C |
Current Rating (Amps) 3A (AC), 2A (DC) | Depth Behind Flange 60.50mm |
Voltage Rating - AC 125 V | Mechanical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,65000 € | 86,65 € |
| Unit Price without VAT: | 86,65000 € |
|---|---|
| Unit Price with VAT: | 103,11350 € |

