
LW6K-2C2VB | |
|---|---|
DigiKey Part Number | 1885-LW6K-2C2VB-ND |
Manufacturer | |
Manufacturer Product Number | LW6K-2C2VB |
Description | SWITCH KEY 2POS DPDT 100MA 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPDT 100mA (AC/DC) 125 VAC 30 VDC Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Flat Key |
Manufacturer IDEC | Key Removable Positions Left |
Series | Angle of Throw 90° |
Packaging Bulk | Contact Material Silver (Ag) |
Part Status Active | Contact Finish Gold |
Circuit DPDT | Mounting Type Panel Mount |
Number of Positions 2 | Termination Style PC Pin |
Switch Function On-On | Panel Cutout Dimensions Circular - 25.30mm Dia |
Contact Timing Not Specified | Operating Temperature -25°C ~ 60°C |
Current Rating (Amps) 100mA (AC/DC) | Depth Behind Flange 43.00mm |
Voltage Rating - AC 125 V | Mechanical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,78000 € | 92,78 € |
| Unit Price without VAT: | 92,78000 € |
|---|---|
| Unit Price with VAT: | 110,40820 € |

